Part Details for 1300980224 by Molex
Overview of 1300980224 by Molex
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1300980224
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
18P3131
|
Newark | Max-Loc F3 3/4 90 (.250-.375) Witho-Ring |Molex 1300980224 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 4 |
|
$28.3900 / $30.3400 | Buy Now |
DISTI #
2266-1300980224-ND
|
DigiKey | CABLE GRP RA 6.35-9.53MM 3/4"NPT Min Qty: 4 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
4 In Stock |
|
$22.4500 | Buy Now |
DISTI #
1300980224-ND
|
DigiKey | CABLE GRP RA 6.35-9.53MM 3/4"NPT Min Qty: 4 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$31.2370 | Buy Now |
DISTI #
1300980224
|
Avnet Americas | MAX-LOC F3 3/4 90 (.250-.375) WITHO-RING - Bulk (Alt: 1300980224) Min Qty: 10 Package Multiple: 10 Container: Bulk | 0 |
|
RFQ | |
DISTI #
538-1300980224
|
Mouser Electronics | Cable Glands, Strain Reliefs & Cord Grips MAX-LOC F3 3/4 90 (.250-.375) WITHO-RING | 0 |
|
$26.7100 / $28.6000 | Order Now |
DISTI #
MOL130098-0224
|
Heilind Electronics | Cross Referenced to MOLEX - Part: MOL130098-0224 | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
29730476
|
Verical | Cable Accessories Strain Relief Grip Nylon MAX-LOC® Min Qty: 4 Package Multiple: 1 | Americas - 4 |
|
$19.8600 | Buy Now |
DISTI #
C1S516501327242
|
Chip1Stop | Cable Accessories Strain Relief Grip Nylon MAX-LOC® RoHS: Compliant | 4 |
|
$24.0000 | Buy Now |
DISTI #
C1S549803577424
|
Chip1Stop | Other Cable Assembly RoHS: Compliant | 4 |
|
$24.8000 | Buy Now |
DISTI #
10207297
|
TestEquity LLC | Molex 1300980224 MAX-LOC Strain Relief Cord-Sealing Grip, 3/4" NPT, 90 Deg. Angle Male with O-Ring, Cable Diameter 6.35-9.53mm (.250-.375") | 4 |
|
$22.4500 | Buy Now |