Part Details for 1300980228 by Molex
Overview of 1300980228 by Molex
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1300980228
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
18P3138
|
Newark | Max-Loc F3 3/4 (.375-.437) Blackvaloxwit |Molex 1300980228 RoHS: Not Compliant Min Qty: 6 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$16.6600 / $20.6000 | Buy Now |
DISTI #
1300980228-ND
|
DigiKey | CABLE GRP 9.53-11.1MM 3/4NPT PBT Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
21 In Stock |
|
$15.7188 / $21.2300 | Buy Now |
DISTI #
1300980228
|
Avnet Americas | Cable Accessories Strain Relief Grip Polyester - Bulk (Alt: 1300980228) RoHS: Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
538-1300980228
|
Mouser Electronics | Cable Glands, Strain Reliefs & Cord Grips MAX-LOC F3 3/4 (.375-.437) BLACKVALOXWIT | 0 |
|
$15.7100 / $20.2100 | Order Now |
DISTI #
MOL130098-0228
|
Heilind Electronics | Cross Referenced to MOLEX - Part: MOL130098-0228 | Americas - 0 in Stock |
|
Buy Now |