Part Details for 1300980235 by Molex
Overview of 1300980235 by Molex
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1300980235
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
18P3110
|
Newark | Max-Loc F3 3/4 (.187-.250) |Molex 1300980235 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$12.7600 / $19.1400 | Buy Now |
DISTI #
WM21829-ND
|
DigiKey | CABLE GRIP 4.75-6.35MM 3/4" NPT Min Qty: 1 Lead time: 8 Weeks Container: Bag |
1 In Stock |
|
$12.0331 / $18.0500 | Buy Now |
DISTI #
1300980235
|
Avnet Americas | 1300980235 - Bulk (Alt: 1300980235) Min Qty: 25 Package Multiple: 25 Container: Bulk | 0 |
|
RFQ | |
DISTI #
538-1300980235
|
Mouser Electronics | Cable Glands, Strain Reliefs & Cord Grips GRIP 3/4 .187-.250 STR MALE RoHS: Compliant | 0 |
|
$12.0300 / $18.0300 | Order Now |
DISTI #
MOL130098-0235
|
Heilind Electronics | Cross Referenced to MOLEX - Part: MOL130098-0235 | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
130098-0235
|
TTI | Cable Glands, Strain Reliefs & Cord Grips MAX-LOC STRAIN RELIEF CRD SEAL Min Qty: 25 Package Multiple: 25 Container: Each | Americas - 0 |
|
$12.6000 / $13.6900 | Buy Now |
DISTI #
000000000005800957
|
Sager | Cable Glands, Strain Reliefs & Cord Grips GRIP 3/4 .187-.250 STR MALE | 0 |
|
Buy Now | |
DISTI #
C1S516500993446
|
Chip1Stop | Cable Accessories Strain Relief Grip Nylon RoHS: Compliant | 2 |
|
$10.4000 | Buy Now |
DISTI #
10207302
|
TestEquity LLC | Molex 1300980235 MAX-LOC Strain Relief Cord-Sealing Grip, 3/4" NPT, Straight Male, Cable Diameter 4.75-6.35mm (.187-.250"), with NPT Lock Nut | 2 |
|
$9.8900 | Buy Now |
Part Details for 1300980235
1300980235 CAD Models
1300980235 Part Data Attributes
|
1300980235
Molex
Buy Now
Datasheet
|
Compare Parts:
1300980235
Molex
GRIP 3/4" .187-.250" STR MALE
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | unknown | |
Assembly Item Name | STRAIN RELIEF | |
Cable Entry-Max | 0.25 inch | |
Cable Entry-Min | 0.187 inch | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | HDPE AND NYLON |