Part Details for 1300980238 by Molex
Overview of 1300980238 by Molex
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1300980238
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2266-1300980238-ND
|
DigiKey | CABLE GRIP RA 3.96MM 1/2" NPT Min Qty: 1 Lead time: 13 Weeks Container: Bulk MARKETPLACE PRODUCT |
10 In Stock |
|
$20.0600 | Buy Now |
DISTI #
1300980238-ND
|
DigiKey | CABLE GRIP RA 3.96MM 1/2" NPT Min Qty: 1 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
$31.3800 | Buy Now |
DISTI #
1300980238
|
Avnet Americas | MAX-LOC Multi-Hole Strain Relief Male Right Angle Cable Diameter 3.96mm (.156") with O-Ring - Bulk (Alt: 1300980238) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
538-1300980238
|
Mouser Electronics | Cable Glands, Strain Reliefs & Cord Grips MAX-LOC F2 1/2 (MULTI-HOLE) 90 | 0 |
|
$23.5300 / $25.1300 | Order Now |
DISTI #
MOL130098-0238
|
Heilind Electronics | Cross Referenced to MOLEX - Part: MOL130098-0238 | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
000000000005800960
|
Sager | Cable Glands, Strain Reliefs & Cord Grips MAX-LOC STRAIN RELIEF CRD SEAL | 0 |
|
Buy Now | |
DISTI #
C1S549803681134
|
Chip1Stop | Other Cable Assembly | 10 |
|
$21.2000 / $21.3000 | Buy Now |
DISTI #
C1S549804078470
|
Chip1Stop | Other Cable Assembly | 10 |
|
$21.2000 / $21.3000 | Buy Now |
DISTI #
10207304
|
TestEquity LLC | Molex 1300980238 MAX-LOC Multi-Hole Strain Relief, 1/2" NPT, 90 Deg. Angle Male, Cable Diameter 3.96mm (.156"), with O-Ring | 10 |
|
$20.0700 | Buy Now |