Part Details for 1300990180 by Molex
Overview of 1300990180 by Molex
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1300990180
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
18P3158
|
Newark | Max-Loc Grip .62-.75 W/Nut F-4 Non-Metal |Molex 1300990180 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1 |
|
$122.0900 / $153.3400 | Buy Now |
DISTI #
2266-1300990180-ND
|
DigiKey | STRAIN RELIEF GRIP 0.62"-0.75" Min Qty: 1 Lead time: 20 Weeks Container: Bulk MARKETPLACE PRODUCT |
1 In Stock |
|
$97.8400 | Buy Now |
DISTI #
1300990180-ND
|
DigiKey | STRAIN RELIEF GRIP 0.62"-0.75" Min Qty: 1 Lead time: 20 Weeks Container: Bag |
1 In Stock |
|
$131.8150 / $144.5700 | Buy Now |
DISTI #
1300990180
|
Avnet Americas | MAX-LOC/Watertite Cord Grips 1-Inch NPT Straight Male Body Size F4 Cable Diameter 15.88-19.05mm Non-Metallic Nylon - Bulk (Alt: 1300990180) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
538-1300990180
|
Mouser Electronics | Cable Glands, Strain Reliefs & Cord Grips WIRE MESH .62-.75 W/NUT NON-METAL RoHS: Compliant | 0 |
|
$120.1000 / $144.5500 | Order Now |
DISTI #
MOL130099-0180
|
Heilind Electronics | Cross Referenced to MOLEX - Part: MOL130099-0180 | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
16848930
|
Verical | Cable Accessories Strain Relief Grip Nylon Watertite® Min Qty: 1 Package Multiple: 1 | Americas - 1 |
|
$86.5500 | Buy Now |
DISTI #
130099-0180
|
TTI | Cable Glands, Strain Reliefs & Cord Grips MAX-LOC WATERTITE CORD GRIP Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
$106.0400 / $111.3400 | Buy Now |
DISTI #
C1S516503052485
|
Chip1Stop | Other Cable Assembly RoHS: Compliant | 1 |
|
$104.0000 | Buy Now |
DISTI #
C1S516500993622
|
Chip1Stop | Cable Accessories Strain Relief Grip Nylon Watertite® RoHS: Compliant | 1 |
|
$104.0000 | Buy Now |
Part Details for 1300990180
1300990180 CAD Models
1300990180 Part Data Attributes
|
1300990180
Molex
Buy Now
|
Compare Parts:
1300990180
Molex
|
Samacsys Manufacturer | Molex |