Part Details for 1300990184 by Molex
Overview of 1300990184 by Molex
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for 1300990184
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
18P3162
|
Newark | Max-Loc Grip .87-1.0 W/Nut F-4 Non-Metal |Molex 1300990184 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$110.2000 / $116.2500 | Buy Now |
DISTI #
1300990184-ND
|
DigiKey | CABLE GRIP 22.23-25.4MM 1" NPT Min Qty: 1 Lead time: 9 Weeks Container: Bulk | Temporarily Out of Stock |
|
$157.3300 | Buy Now |
DISTI #
1300990184
|
Avnet Americas | MAX-LOC/Watertite Cord Grips Male Straight F4 Body Size 22.23mm to 25.40mm Cable Diameter Non-Metallic - Bulk (Alt: 1300990184) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
538-1300990184
|
Mouser Electronics | Cable Glands, Strain Reliefs & Cord Grips MAX-LOC GRIP .87-1.0 W/NUT F-4 NON-METAL | 0 |
|
$103.8800 | Order Now |
DISTI #
MOL130099-0184
|
Heilind Electronics | Cross Referenced to MOLEX - Part: MOL130099-0184 | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
10207409
|
TestEquity LLC | Molex 1300990184 MAX-LOC/Watertite Cord Grips, 1" NPT, Straight Male, Body Size F4, Cable Diameter 22.23-25.40mm (.875-1.000"), Non-Metallic | 0 |
|
$100.5900 | Buy Now |