Part Details for 1300990189 by Molex
Overview of 1300990189 by Molex
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1300990189
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
18P3167
|
Newark | Max-Loc Grip .50-.56 W/Nut F-2 |Molex 1300990189 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 4 |
|
$81.8700 / $85.9600 | Buy Now |
DISTI #
2266-1300990189-ND
|
DigiKey | CABLE GRIP 12.7-14.28MM 1/2" NPT Min Qty: 2 Lead time: 13 Weeks Container: Bulk MARKETPLACE PRODUCT |
4 In Stock |
|
$65.6200 | Buy Now |
DISTI #
1300990189-ND
|
DigiKey | CABLE GRIP 12.7-14.28MM 1/2" NPT Min Qty: 2 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
$98.9667 | Buy Now |
DISTI #
1300990189
|
Avnet Americas | MAX-LOC/Watertite Cord Grips Male Straight F2 Body Size 12.70mm to 14.27mm Cable Diameter - Bulk (Alt: 1300990189) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
MOL130099-0189
|
Heilind Electronics | Cross Referenced to MOLEX - Part: MOL130099-0189 | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
30733102
|
Verical | Cable Accessories Strain Relief Grip Nylon/Stainless Steel MAX-LOC® RoHS: Compliant Min Qty: 2 Package Multiple: 1 | Americas - 4 |
|
$56.8900 / $58.0500 | Buy Now |
DISTI #
1300990189-MOL
|
TME | 1300990189 Min Qty: 1 | 4 |
|
$76.9954 / $76.9980 | Buy Now |
DISTI #
C1S516501327561
|
Chip1Stop | Cable Accessories Strain Relief Grip Nylon/Stainless Steel Watertite® RoHS: Compliant | 4 |
|
$74.1000 / $75.6000 | Buy Now |
DISTI #
C1S549803681356
|
Chip1Stop | Other wiring equipments RoHS: Compliant | 4 |
|
$70.5000 / $71.9000 | Buy Now |
DISTI #
10207413
|
TestEquity LLC | Molex 1300990189 MAX-LOC/Watertite Cord Grips, 1/2" NPT, Straight Male, Body Size F2 5 7/8"), Cable Diameter 12.70-14.27mm (.500-.562") | 4 |
|
$65.6400 | Buy Now |