-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Keypad Switch, 1 Switches, SPST, Momentary-tactile, 0.05A, 12VDC, 2.1N, 4 PCB Hole Cnt, Solder Terminal, Through Hole-right Angle,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32C4762
|
Newark | Tactile Switch, Spst, 0.05A, 12Vdc, Th, Product Range:Lpv Series, Actuator Orientation:Side Actuated, Switch Mounting:Through Hole, Actuator Style:Round Button, Actuating Force:160Gf, Contact Rating:50Ma At 12Vdc, Ip Rating:Ip40 Rohs Compliant: Yes |Schurter 1301.9501 Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.5320 | Buy Now |
DISTI #
486-3471-ND
|
DigiKey | SWITCH TACTILE SPST-NO 0.05A 12V Min Qty: 1 Lead time: 34 Weeks Container: Bulk |
7925 In Stock |
|
$0.3200 | Buy Now |
DISTI #
1301.9501
|
Avnet Americas | LPV 6X6 SHORT TRAVEL SWITCH 3.85MM - Bag (Alt: 1301.9501) RoHS: Compliant Min Qty: 4000 Package Multiple: 1000 Container: Bag | 0 |
|
$0.3148 / $0.3691 | Buy Now |
DISTI #
693-1301.9501
|
Mouser Electronics | Tactile Switches 6X6 SHORT TRAVEL SWITCH 3.85MM RoHS: Compliant | 4474 |
|
$0.3190 / $0.3200 | Buy Now |
DISTI #
70435860
|
RS | Switch, PB, Shrt Strk, Mmntry,6mm,12VDC,50mA,3.5Dx3.85H mm Act, Thru-Hole Angld, IP40 | Schurter 1301.9501 RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Lead time: 31 Weeks, 0 Days Container: Bulk | 0 |
|
$0.3820 | RFQ |
|
Future Electronics | LPV Series 3.5 mm Actuator 12 V Through Hole Right Angle IP40 Tactile Switch RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 1000 Lead time: 20 Weeks Container: Bag | 0Bag |
|
$0.3600 / $0.3750 | Buy Now |
|
Onlinecomponents.com | LPV 6X6 SHORT TRAVEL SWITCH 3.85MM RoHS: Compliant |
4200 In Stock |
|
$0.3304 / $0.4723 | Buy Now |
DISTI #
1301.9501
|
TME | Microswitch TACT, SPST-NO, Pos: 2, 0.05A/12VDC, THT, none, 1.6N Min Qty: 10 | 8077 |
|
$0.2460 / $0.3260 | Buy Now |
DISTI #
1301.9501
|
Avnet Abacus | LPV 6X6 SHORT TRAVEL SWITCH 3.85MM (Alt: 1301.9501) RoHS: Compliant Min Qty: 4000 Package Multiple: 1000 Lead time: 23 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
13G7580
|
Bürklin Elektronik | Short-stroke pushbutton, 1 Form A (N/O), 50 mA/12 VDC, unlit , actuator (black, L 3.85 mm), 1.6 N, THT Min Qty: 25 |
674 in Stock 4000 Available Soon |
|
$0.2615 / $0.3322 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1301.9501
Schurter Electronic Components
Buy Now
Datasheet
|
Compare Parts:
1301.9501
Schurter Electronic Components
Keypad Switch, 1 Switches, SPST, Momentary-tactile, 0.05A, 12VDC, 2.1N, 4 PCB Hole Cnt, Solder Terminal, Through Hole-right Angle,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SCHURTER AG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.40 | |
Samacsys Manufacturer | SCHURTER | |
Actuator Travel | 0.25 mm | |
Additional Feature | LOOSE IN BOXES PACKAGING | |
Body Breadth | 7 mm | |
Body Length or Diameter | 7.5 mm | |
Circuit Configuration | 1X1 | |
Contact Bounce Time-Max | 0.1 ms | |
Contact Current(DC)-Max | 0.05 A | |
Contact (DC) Max Rating R Load | .05A@12VDC | |
Contact Resistance | 0.1 mΩ | |
Contact Voltage(DC)-Max | 12 V | |
Electrical Life | 100000 Cycle(s) | |
JESD-609 Code | e4 | |
Mounting Feature | THROUGH HOLE-RIGHT ANGLE | |
Number of Switches | 1 | |
Operating Force-Max | 2.1 N | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
PCB Hole Count | 4 | |
Packing Method | BOX | |
Sealing | IP40 | |
Solderability | REFLOW | |
Surface Mount | NO | |
Switch Action | MOMENTARY-TACTILE | |
Switch Function | SPST | |
Switch Type | KEYPAD SWITCH | |
Terminal Finish | Silver (Ag) | |
Terminal Length | 0.138 inch | |
Terminal Material | BRASS | |
Termination Type | SOLDER |
This table gives cross-reference parts and alternative options found for 1301.9501. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1301.9501, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SDTG-644-Y | Keypad Switch, 1 Switches, SPST, Momentary-tactile, 0.05A, 12VDC, 5.1N, Solder Terminal, Through Hole-straight, ROHS COMPLIANT | Bourns Inc | 1301.9501 vs SDTG-644-Y |
SDTA-648-K | Keypad Switch, 1 Switches, SPST, Momentary-tactile, 0.05A, 12VDC, 1.47N, Solder Terminal, Through Hole-right Angle, ROHS COMPLIANT | Bourns Inc | 1301.9501 vs SDTA-648-K |
ST-1162A-250G | Keypad Switch, 1 Switches, SPST, Momentary-tactile, 0.05A, 12VDC, 2.94N, Solder Terminal, Surface Mount-straight, | S&T Electronics Co Ltd | 1301.9501 vs ST-1162A-250G |
SOH-213HST | Keypad Switch, 1 Switches, SPST, Momentary-tactile, 0.05A, 12VDC, 1.8N, Solder Terminal, Surface Mount-straight, | Mitsumi Electric Co Ltd | 1301.9501 vs SOH-213HST |
SDTX-660-K | Keypad Switch, 1 Switches, SPST, Momentary-tactile, 0.05A, 12VDC, 1.47N, Solder Terminal, Through Hole-straight, ROHS COMPLIANT | Bourns Inc | 1301.9501 vs SDTX-660-K |
DTSMW-67N-Q-T/R | Keypad Switch, 1 Switches, SPST, Momentary-tactile, 0.05A, 12VDC, 2.26N, Solder Terminal, Surface Mount-straight, HALOGEN FREE | Diptronics Manufacturing Inc | 1301.9501 vs DTSMW-67N-Q-T/R |
STJN-508-NTR | Keypad Switch, 1 Switches, SPST, Momentary-tactile, 0.05A, 12VDC, 2.1N, Solder Terminal, Surface Mount-straight, ROHS COMPLIANT | Bourns Inc | 1301.9501 vs STJN-508-NTR |
SDTA-660-S | Keypad Switch, 1 Switches, SPST, Momentary-tactile, 0.05A, 12VDC, 3.14N, Solder Terminal, Through Hole-right Angle, ROHS COMPLIANT | Bourns Inc | 1301.9501 vs SDTA-660-S |
MJTP1137TR | Keypad Switch, 1 Switches, SPST, Momentary-tactile, 0.05A, 12VDC, 1.86N, Solder Terminal, Surface Mount-straight | APEM Inc | 1301.9501 vs MJTP1137TR |
SDTM650STR | Keypad Switch, 1 Switches, SPST, Momentary-tactile, 0.05A, 12VDC, 3.14N, Solder Terminal, Surface Mount-straight, ROHS COMPLIANT | Bourns Inc | 1301.9501 vs SDTM650STR |