Part Details for 1301020066 by Molex
Overview of 1301020066 by Molex
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1301020066
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17P1926
|
Newark | Super Protex 300W Clsd End |Molex 1301020066 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$124.4800 / $152.1200 | Buy Now |
DISTI #
1301020066-ND
|
DigiKey | SUPER PROTEX 300W CLSD END Min Qty: 1 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
$158.0200 | Buy Now |
DISTI #
1301020066
|
Avnet Americas | Super-Safeway 100W Rubber Grip Handheld Incandescent Lamp Screw Release Guard without Switch - Bulk (Alt: 1301020066) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
538-1301020066
|
Mouser Electronics | Hearing & Vision Aids SUPER PROTEX 300W CLSD END | 0 |
|
$121.6800 / $143.4000 | Order Now |
DISTI #
000000000005801139
|
Sager | Hearing & Vision Aids SUPER PROTEX 300W CLSD END | 0 |
|
Buy Now |