Part Details for 1301050041 by Molex
Overview of 1301050041 by Molex
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1301050041
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17P6409
|
Newark | Lo-Volt Ptfe 25Ft Sec |Molex 1301050041 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 2 |
|
$1,995.7700 / $2,069.5300 | Buy Now |
DISTI #
2266-1301050041-ND
|
DigiKey | LO-VOLT PTFE 25FT SEC Min Qty: 1 Lead time: 10 Weeks Container: Bulk MARKETPLACE PRODUCT |
2 In Stock |
|
$1,492.3400 | Buy Now |
DISTI #
1301050041-ND
|
DigiKey | LO-VOLT PTFE 25FT SEC Min Qty: 1 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2,533.4600 | Buy Now |
DISTI #
1301050041
|
Avnet Americas | Watertite Wet Location 100W Handheld Incandescent Lamp with LOVOLT In-line Transformer TEFLON Globe with Screw Release TEFLON Guard Cord Type 14/2 SOOW 7.62m Cord - Bulk (Alt: 1301050041) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
538-1301050041
|
Mouser Electronics | Hearing & Vision Aids LO-VOLT TEFLON 25FT SEC | 0 |
|
$1,950.9100 | Order Now |
DISTI #
MOL130105-0041
|
Heilind Electronics | LO-VOLT TEFLON 25FT SEC 1625-12A | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
32139311
|
Verical | A21 Incandescent Lamp Min Qty: 1 Package Multiple: 1 | Americas - 2 |
|
$1,320.1900 | Buy Now |
DISTI #
1301050041
|
Avnet Americas | Watertite Wet Location 100W Handheld Incandescent Lamp with LOVOLT In-line Transformer TEFLON Globe with Screw Release TEFLON Guard Cord Type 14/2 SOOW 7.62m Cord - Bulk (Alt: 1301050041) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
10207592
|
TestEquity LLC | Molex 1301050041 Watertite Wet Location Incandescent Hand Lamp, 100W with LOVOLT In-line Transformer TEFLON Globe with Screw Release TEFLON Guard, Cord Type 14/2 SOOW, 7.62m (25.0 ft.) Cord Length | 2 |
|
$1,492.6900 | Buy Now |