Part Details for 1301050057 by Molex
Overview of 1301050057 by Molex
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1301050057
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17P6431
|
Newark | Spotlight Cord Set-Lv |Molex 1301050057 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1 |
|
$660.4900 | Buy Now |
DISTI #
2266-1301050057-ND
|
DigiKey | SPOTLIGHT CORD SET-LV Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
1 In Stock |
|
Buy Now | |
DISTI #
1301050057-ND
|
DigiKey | SPOTLIGHT CORD SET-LV Min Qty: 1 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$862.1100 | Buy Now |
DISTI #
1301050057
|
Avnet Americas | SPOTLIGHT CORD SET-LV - Bulk (Alt: 1301050057) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
538-1301050057
|
Mouser Electronics | Hearing & Vision Aids SPOTLIGHT CORD SET-LV | 0 |
|
$569.2700 / $622.6400 | Order Now |
DISTI #
MOL130105-0057
|
Heilind Electronics | SPOTLIGHT CORD SET-LV 1647-12 | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
10207598
|
TestEquity LLC | Molex 1301050057 Watertite Wet Location 30W 12V Spotlight with Screw Release Guard, 14/2 SOOW, Overall Length 15.24m (50.0 ft.) | 1 |
|
$529.1200 | Buy Now |