Part Details for 1301120057 by Molex
Overview of 1301120057 by Molex
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1301120057
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17P0100
|
Newark | 611 W/Alligator Clips Forelectromotive |Molex 1301120057 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$174.5100 / $178.5000 | Buy Now |
DISTI #
1301120057-ND
|
DigiKey | 611 W/ALLIGATOR CLIPS FORELECTRO Min Qty: 1 Lead time: 20 Weeks Container: Bulk | Temporarily Out of Stock |
|
$232.9800 | Buy Now |
DISTI #
1301120057
|
Avnet Americas | Alligator Clips for Electromotive - Bulk (Alt: 1301120057) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
538-1301120057
|
Mouser Electronics | Test Clips 611 W/ALLIGATOR CLIPS FORELECTROMOTIVE | 0 |
|
$164.5100 / $168.2600 | Order Now |
DISTI #
MOL130112-0057
|
Heilind Electronics | Cross Referenced to MOLEX - Part: MOL130112-0057 | Americas - 0 in Stock |
|
Buy Now |