Part Details for 1301120085 by Molex
Overview of 1301120085 by Molex
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1301120085
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
18P9803
|
Newark | 100W Guard Closed-End W/Refl Steelzincpl |Molex 1301120085 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1 |
|
$47.5900 / $57.7900 | Buy Now |
DISTI #
1301120085-ND
|
DigiKey | GUARD 100W CLOSED-END W/REFLECT Min Qty: 1 Lead time: 13 Weeks Container: Bag | Temporarily Out of Stock |
|
$55.0300 | Buy Now |
DISTI #
1301120085
|
Avnet Americas | 100W Guard Closed-End with Reflector Steel Zinc Plated - Bulk (Alt: 1301120085) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
538-1301120085
|
Mouser Electronics | Hearing & Vision Aids GUARD100W CLOSED-END W/REFLECT RoHS: Compliant | 0 |
|
$41.9500 / $48.5100 | Order Now |
DISTI #
MOL130112-0085
|
Heilind Electronics | Cross Referenced to MOLEX - Part: MOL130112-0085 | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
10207691
|
TestEquity LLC | Molex 1301120085 100W Guard Closed-End with Reflector, Steel, Zinc Plated | 1 |
|
$37.2400 | Buy Now |