Part Details for 1301120095 by Molex
Overview of 1301120095 by Molex
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1301120095
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
18P9806
|
Newark | 300W Guard Open-End No/Refl Steelzincpla |Molex 1301120095 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$60.2900 / $73.2200 | Buy Now |
DISTI #
2266-1161-ND
|
DigiKey | Hearing & Vision Aids GUARD 300W Min Qty: 2 Container: Bulk MARKETPLACE PRODUCT |
7 In Stock |
|
$47.1800 | Buy Now |
DISTI #
1301120095-ND
|
DigiKey | GUARD 300W OPEN-END NO/REFLECT Min Qty: 1 Lead time: 13 Weeks Container: Bag | Temporarily Out of Stock |
|
$69.7100 | Buy Now |
DISTI #
1301120095
|
Avnet Americas | 300W Guard Open-End without Reflector Steel Zinc Plated - Bulk (Alt: 1301120095) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
538-1301120095
|
Mouser Electronics | Hearing & Vision Aids GUARD 300W OPEN-END NO/REFLECT RoHS: Compliant | 0 |
|
$53.4300 / $61.7400 | Order Now |
DISTI #
MOL130112-0095
|
Heilind Electronics | Cross Referenced to MOLEX - Part: MOL130112-0095 | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
1301120095
|
Avnet Americas | 300W Guard Open-End without Reflector Steel Zinc Plated - Bulk (Alt: 1301120095) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
10207694
|
TestEquity LLC | Molex 1301120095 300W Guard Open-End without Reflector, Steel, Zinc Plated | 0 |
|
$47.1900 | Buy Now |