Part Details for 1301120106 by Molex
Overview of 1301120106 by Molex
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1301120106
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17P5813
|
Newark | 100W Guard - Yellow Nylon |Molex 1301120106 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 31 |
|
$54.2500 / $66.8900 | Buy Now |
DISTI #
2266-1168-ND
|
DigiKey | Hearing & Vision Aids GUARD100W Min Qty: 2 Container: Bulk MARKETPLACE PRODUCT |
31 In Stock |
|
$39.5500 / $42.9300 | Buy Now |
DISTI #
1301120106-ND
|
DigiKey | GUARD 100W QUICK-OPEN YEL NYLON Min Qty: 1 Lead time: 20 Weeks Container: Bag |
1 In Stock |
|
$55.9488 / $63.4100 | Buy Now |
DISTI #
1301120106
|
Avnet Americas | 100W Guard A21 Lamp Type Nylon Yellow Carton - Bulk (Alt: 1301120106) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
538-1301120106
|
Mouser Electronics | Hearing & Vision Aids GUARD100W QUICK-OPEN YEL NYLON RoHS: Compliant | 0 |
|
$51.6900 / $63.3800 | Order Now |
DISTI #
Molex 1301120106
|
PEI Genesis | Hearing & Vision Aids | 0 |
|
Buy Now | |
DISTI #
10207700
|
TestEquity LLC | Molex 1301120106 100W Guard - Nylon, Yellow | 31 |
|
$42.9300 | Buy Now |
Part Details for 1301120106
1301120106 CAD Models
1301120106 Part Data Attributes
|
1301120106
Molex
Buy Now
|
Compare Parts:
1301120106
Molex
|
Samacsys Manufacturer | Molex |