Part Details for 1301120108 by Molex
Overview of 1301120108 by Molex
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1301120108
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
18P9814
|
Newark | Par 38 Guard Open-End No/Refl Steelzincp |Molex 1301120108 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 13 |
|
$43.3600 / $46.5500 | Buy Now |
DISTI #
2266-1181-ND
|
DigiKey | Hearing & Vision Aids GRD PAR 38 Min Qty: 2 Container: Bulk MARKETPLACE PRODUCT |
13 In Stock |
|
$34.5100 / $37.4400 | Buy Now |
DISTI #
WM12954-ND
|
DigiKey | LAMP GUARD INDUSTRIAL DUTY OPEN Min Qty: 2 Lead time: 23 Weeks Container: Bag | Temporarily Out of Stock |
|
$45.9700 | Buy Now |
DISTI #
1301120108
|
Avnet Americas | PAR 38 Guard Open-End with No Reflector Steel Zinc Plated - Bulk (Alt: 1301120108) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
538-1301120108
|
Mouser Electronics | Hearing & Vision Aids GRD PAR 38 OPEN-END NO/REFLECT RoHS: Compliant | 0 |
|
$40.0900 / $43.4200 | Order Now |
DISTI #
130112-0108
|
TTI | Hearing & Vision Aids GUARD OPEN-END PAR38 STEEL ZNC Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 1 In Stock |
|
$42.9700 | Buy Now |
DISTI #
1301120108-MOL
|
TME | 1301120108 Min Qty: 1 | 13 |
|
$37.2035 / $43.0599 | Buy Now |
DISTI #
C1S516503041902
|
Chip1Stop | Signaling light RoHS: Compliant | 13 |
|
$41.4000 / $43.5000 | Buy Now |
DISTI #
C1S516501035606
|
Chip1Stop | PAR 38 Guard Open-End no Reflector Steel Zinc RoHS: Compliant | 13 |
|
$37.9000 / $39.7000 | Buy Now |
DISTI #
10207701
|
TestEquity LLC | Molex 1301120108 PAR 38 Guard Open-End no Reflector Steel Zinc | 13 |
|
$37.4500 | Buy Now |