Part Details for 1301140002 by Molex
Overview of 1301140002 by Molex
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1301140002
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17P1013
|
Newark | Trans 120V-12V W/25 #16-3 Sec 4#16-3Wi |Molex 1301140002 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$359.6500 / $398.1700 | Buy Now |
DISTI #
1301140002-ND
|
DigiKey | TRANS 120V-12V W/25' 16-3 SEC 4' Min Qty: 1 Lead time: 11 Weeks Container: Bulk | Temporarily Out of Stock |
|
$528.3500 | Buy Now |
DISTI #
1301140002
|
Avnet Americas | TRANS 120V-12V W/25' #16-3 SEC 4'#16-3WI - Bulk (Alt: 1301140002) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
538-1301140002
|
Mouser Electronics | Hearing & Vision Aids TRANS 120V-12V W/25' #16-3 SEC 4'#16-3WI | 0 |
|
$351.1300 / $375.3500 | Order Now |
DISTI #
MOL130114-0002
|
Heilind Electronics | Cross Referenced to MOLEX - Part: MOL130114-0002 | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
1301140002
|
Avnet Americas | TRANS 120V-12V W/25' #16-3 SEC 4'#16-3WI - Bulk (Alt: 1301140002) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ |