Part Details for 1301230034 by Molex
Overview of 1301230034 by Molex
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1301230034
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
18P3363
|
Newark | 4In I Beam Tow Pin Kit |Molex 1301230034 RoHS: Not Compliant Min Qty: 7 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$11.2100 | Buy Now |
DISTI #
1301230034-ND
|
DigiKey | 4IN I BEAM TOW PIN KIT Min Qty: 1 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$17.9500 | Buy Now |
DISTI #
1301230034
|
Avnet Americas | - Bulk (Alt: 1301230034) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
538-1301230034
|
Mouser Electronics | Wire Ducting & Raceways 4IN I BEAM TOW PIN KIT | 0 |
|
$13.3900 / $20.6500 | Order Now |
DISTI #
MOL130123-0034
|
Heilind Electronics | Cross Referenced to MOLEX - Part: MOL130123-0034 | Americas - 0 in Stock |
|
Buy Now |