Part Details for 1301230153 by Molex
Overview of 1301230153 by Molex
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1301230153
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2266-1301230153-ND
|
DigiKey | INTRM CARR STL WH Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
2 In Stock |
|
$976.5500 / $1,017.2500 | Buy Now |
DISTI #
1301230153-ND
|
DigiKey | INTRM CARR STL WH Min Qty: 1 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1,657.8300 | Buy Now |
DISTI #
1301230153
|
Avnet Americas | I-Beam Festoon Intermediate Car 674 PR for 4-Inch I-Beam Steel Wheels Carton - Bulk (Alt: 1301230153) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
538-1301230153
|
Mouser Electronics | Wire Ducting & Raceways INTRM CARR STL WH | 0 |
|
$910.0800 | Order Now |
DISTI #
MOL130123-0153
|
Heilind Electronics | Cross Referenced to MOLEX - Part: MOL130123-0153 | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
10207795
|
TestEquity LLC | Molex 1301230153 I-Beam Festoon Intermediate Car 674 PR, for 4.0" I-Beam, Steel Wheels | 2 |
|
$814.0000 | Buy Now |