Part Details for 130126-0365 by Molex
Overview of 130126-0365 by Molex
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 130126-0365
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1301260365
|
Avnet Americas | Super-Safeway Snap Action Switch Single Button 2-Pin Single-Pole Single-Throw Normally Closed 10A Silicone Boot 125V/250V AC Mini-Change Connection - Bulk (Alt: 1301260365) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
66AH4400
|
Avnet Americas | Super-Safeway Snap Action Switch Single Button 2-Pin Single-Pole Single-Throw Normally Closed 10A Silicone Boot 125V/250V AC Mini-Change Connection - Bulk (Alt: 66AH4400) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks, 1 Days Container: Bulk | 7 Partner Stock |
|
$102.2700 / $140.4000 | Buy Now |
DISTI #
130126-0365
|
TTI | Pushbutton Switches SUPER-SAFEWAY SNGLE BTN SWITCH Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
$84.4600 / $93.2500 | Buy Now |
DISTI #
1301260365
|
Avnet Americas | Super-Safeway Snap Action Switch Single Button 2-Pin Single-Pole Single-Throw Normally Closed 10A Silicone Boot 125V/250V AC Mini-Change Connection - Bulk (Alt: 1301260365) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
66AH4400
|
Avnet Americas | Super-Safeway Snap Action Switch Single Button 2-Pin Single-Pole Single-Throw Normally Closed 10A Silicone Boot 125V/250V AC Mini-Change Connection - Bulk (Alt: 66AH4400) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks, 1 Days Container: Bulk | 7 Partner Stock |
|
$102.2700 / $140.4000 | Buy Now |