Part Details for 1301260189 by Molex
Overview of 1301260189 by Molex
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1301260189
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
18P0675
|
Newark | 5-Pushbutton Pendant (30Mm) |Molex 1301260189 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1 |
|
$1,083.5000 | Buy Now |
DISTI #
WM21986-ND
|
DigiKey | 5-PUSHBUTTON PENDANT (30MM) Min Qty: 1 Lead time: 20 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1,190.7000 | Buy Now |
DISTI #
1301260189
|
Avnet Americas | - Bulk (Alt: 1301260189) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
MOL130126-0189
|
Heilind Electronics | 5-PUSHBUTTON PENDANT (30MM) 4005 | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
1301260189
|
Avnet Americas | - Bulk (Alt: 1301260189) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ |