Part Details for 1301260209 by Molex
Overview of 1301260209 by Molex
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1301260209
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
18P0693
|
Newark | 3-Button Station With E-Stop |Molex 1301260209 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1 |
|
$934.8000 | Buy Now |
DISTI #
2266-1301260209-ND
|
DigiKey | 3-BUTTON STATION WITH E-STOP Min Qty: 1 Lead time: 20 Weeks Container: Bulk MARKETPLACE PRODUCT |
1 In Stock |
|
$817.8900 | Buy Now |
DISTI #
1301260209-ND
|
DigiKey | 3-BUTTON STATION WITH E-STOP Min Qty: 1 Lead time: 20 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1,332.9400 | Buy Now |
DISTI #
1301260209
|
Avnet Americas | Super-Safeway Three Button Station Single Speed with Emergency-Stop - Bulk (Alt: 1301260209) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
MOL130126-0209
|
Heilind Electronics | 3-BUTTON STATION WITH E-STOP 4023ES | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
1301260209-MOL
|
TME | 1301260209 Min Qty: 1 | 1 |
|
$846.4310 / $940.4820 | Buy Now |
DISTI #
C1S516500567180
|
Chip1Stop | Push Button Switch RoHS: Compliant | 1 |
|
$889.0000 | Buy Now |
DISTI #
C1S516503457228
|
Chip1Stop | Push Button Switch RoHS: Compliant | 1 |
|
$818.0000 | Buy Now |
DISTI #
10207838
|
TestEquity LLC | Molex 1301260209 Super-Safeway Three Button Station, Single Speed, with Emergency-Stop | 1 |
|
$818.0800 | Buy Now |