Part Details for 1301260223 by Molex
Overview of 1301260223 by Molex
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1301260223
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
18P9880
|
Newark | Gasket Kit 6 Button Pb Station |Molex 1301260223 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 14 |
|
$14.7500 / $20.1100 | Buy Now |
DISTI #
2266-1301260223-ND
|
DigiKey | GASKET KIT 6 BUTTON PB STATION Min Qty: 1 Lead time: 13 Weeks Container: Bulk MARKETPLACE PRODUCT |
14 In Stock |
|
$12.3200 | Buy Now |
DISTI #
1301260223-ND
|
DigiKey | GASKET KIT 6 BUTTON PB STATION Min Qty: 1 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
$19.2700 | Buy Now |
DISTI #
1301260223
|
Avnet Americas | Super-Safeway Six Button Station Replacement Gasket Neoprene Carton - Bulk (Alt: 1301260223) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
MOL130126-0223
|
Heilind Electronics | GASKET KIT 6 BUTTON PB STATION 4026G | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
16849118
|
Verical | Super-Safeway Six Button Station Min Qty: 6 Package Multiple: 1 | Americas - 14 |
|
$10.9000 | Buy Now |
DISTI #
130126-0223
|
TTI | Control Switches GASKET KIT 6 BUTTON PB STATION Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
$13.5900 / $15.6000 | Buy Now |
DISTI #
1301260223
|
Avnet Americas | Super-Safeway Six Button Station Replacement Gasket Neoprene Carton - Bulk (Alt: 1301260223) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
1301260223
|
Avnet Americas | Super-Safeway Six Button Station Replacement Gasket Neoprene Carton - Bulk (Alt: 1301260223) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
10207843
|
TestEquity LLC | Molex 1301260223 Super-Safeway Six Button Station, Replacement Gasket | 14 |
|
$12.3200 | Buy Now |