Part Details for 1301260260 by Molex
Overview of 1301260260 by Molex
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1301260260
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
18P2358
|
Newark | Plastic Pendant 6 Btn Moment. |Molex 1301260260 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1 |
|
$1,396.8400 | Buy Now |
DISTI #
2266-1301260260-ND
|
DigiKey | PLASTIC PENDANT 6 BTN MOMENT Min Qty: 1 Lead time: 13 Weeks Container: Bulk MARKETPLACE PRODUCT |
1 In Stock |
|
$1,202.7600 | Buy Now |
DISTI #
1301260260-ND
|
DigiKey | PLASTIC PENDANT 6 BTN MOMENT Min Qty: 1 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1,960.1700 | Buy Now |
DISTI #
1301260260
|
Avnet Americas | Pendant Switch Dual Speed Momentary Six Button 1 N.O NEMA 4X Polycarbonate Carton - Bulk (Alt: 1301260260) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
MOL130126-0260
|
Heilind Electronics | PLASTIC PENDANT 6 BTN MOMENT. 5056-2M | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
59857131
|
Verical | Switch Push Button N.O. SPST Round Button 1.9A 125VAC Momentary Contact Free Hanging Tube Min Qty: 1 Package Multiple: 1 | Americas - 1 |
|
$1,064.0100 | Buy Now |
DISTI #
1301260260
|
Avnet Americas | Pendant Switch Dual Speed Momentary Six Button 1 N.O NEMA 4X Polycarbonate Carton - Bulk (Alt: 1301260260) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
10207856
|
TestEquity LLC | Molex 1301260260 Watertite Six Button Two Speed Momentary Pendant, Mechanically Interlocked, 1 N.O. Contact Each | 1 |
|
$1,203.0400 | Buy Now |