Part Details for 1301260306 by Molex
Overview of 1301260306 by Molex
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1301260306
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1301260306-ND
|
DigiKey | 5052 W/(505SW-M) Min Qty: 1 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
$602.5900 | Buy Now |
DISTI #
1301260306
|
Avnet Americas | Pendant Station 2 Position with Momentary ON/OFF NO/NC Switch - Bulk (Alt: 1301260306) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
538-1301260306
|
Mouser Electronics | Switch Hardware 5052 W/(505SW-M) | 0 |
|
$435.2000 / $435.2100 | Order Now |
DISTI #
MOL130126-0306
|
Heilind Electronics | Cross Referenced to MOLEX - Part: MOL130126-0306 | Americas - 0 in Stock |
|
Buy Now |