Part Details for 1301260356 by Molex
Overview of 1301260356 by Molex
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1301260356
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1301260356-ND
|
DigiKey | 5056 W/505PL-GS, 505SS-3NO, 505B Min Qty: 1 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1,965.3300 | Buy Now |
DISTI #
1301260356
|
Avnet Americas | 5056 W/505PL-GS, 505SS-3NO, 505B-RM,SW-M - Bulk (Alt: 1301260356) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
538-1301260356
|
Mouser Electronics | Switch Hardware 5056 W/505PL-GS, 505SS-3NO, 505B-RM,SW-M | 0 |
|
$1,419.4000 / $1,419.4100 | Order Now |
DISTI #
MOL130126-0356
|
Heilind Electronics | Cross Referenced to MOLEX - Part: MOL130126-0356 | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
1301260356
|
Avnet Americas | 5056 W/505PL-GS, 505SS-3NO, 505B-RM,SW-M - Bulk (Alt: 1301260356) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ |