Part Details for 130128-0120 by Molex
Overview of 130128-0120 by Molex
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 130128-0120
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1301280120
|
Avnet Americas | Woodhead FD Yellow Glass-Filled Polyester Box Corrosion-Resistant 25.40mm Threaded Knock-Out Openings GFCI 20A/125V with Watertite Silicone Coverplate - Bulk (Alt: 1301280120) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
538-130128-0120
|
Mouser Electronics | Enclosures, Boxes, & Cases FD BOX W/GFCI CL.COV. 1 NPT RoHS: Not Compliant | 0 |
|
$284.7200 / $299.7000 | Order Now |
DISTI #
1301280120
|
Avnet Americas | Woodhead FD Yellow Glass-Filled Polyester Box Corrosion-Resistant 25.40mm Threaded Knock-Out Openings GFCI 20A/125V with Watertite Silicone Coverplate - Bulk (Alt: 1301280120) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ |