-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ring Terminal, 2mm2
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
08AH2102
|
Newark | Solis R 16-14 M5 Rohs Compliant: Yes |Amp Te Connectivity 130128 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 3208 |
|
$0.2070 | Buy Now |
DISTI #
96AC5551
|
Newark | 130128 Rohs Compliant: Yes |Amp Te Connectivity 130128 Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3150 / $0.3820 | Buy Now |
DISTI #
130128-ND
|
DigiKey | CONN RING CIRC 14-16AWG M5 CRIMP Min Qty: 1 Lead time: 24 Weeks Container: Bulk |
4885 In Stock |
|
$0.2799 / $0.5800 | Buy Now |
DISTI #
130128
|
Avnet Americas | Ring Tongue Terminal 14-16AWG F 21.84mm 11.91mm Tin Loose Piece - Bulk (Alt: 130128) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 22 Weeks, 0 Days Container: Bulk | 7500 Factory Stock |
|
$0.2822 / $0.3090 | Buy Now |
DISTI #
571-130128
|
Mouser Electronics | Terminals SOLIS R 16-14 M5 RoHS: Compliant | 5214 |
|
$0.2580 / $0.5400 | Buy Now |
DISTI #
V36:1790_11641892
|
Arrow Electronics | Ring Tongue Terminal 14-16AWG Copper 21.84mm Tin Loose RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 22 Weeks Date Code: 2249 | Americas - 11500 |
|
$0.2426 / $0.2831 | Buy Now |
DISTI #
72016869
|
RS | Solis R 16-14 M5 | TE Connectivity 130128 RoHS: Not Compliant Min Qty: 5000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.5700 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Container: Box | 0Box |
|
$0.2640 | Buy Now |
DISTI #
AMP130128
|
Heilind Electronics | SOLIS R 16-14 M5 | Americas - 3000 in Stock |
|
$0.3247 / $0.3342 | Buy Now |
|
Onlinecomponents.com | Ring Terminal Connector - M5 Stud - Circular - 14 to 16 AWG - Non-Insulated - Brazed Seam, Serrated Termination - Crimp. RoHS: Compliant |
24139 In Stock 7500 Factory Stock |
|
$0.2486 / $0.2805 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
130128
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
130128
TE Connectivity
Ring Terminal, 2mm2
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Factory Lead Time | 29 Weeks, 2 Days | |
Samacsys Manufacturer | TE Connectivity | |
Rated Voltage | 600 V | |
Safety Approval | UL | |
Terminal and Terminal Block Type | RING TERMINAL | |
Wire Cross Section | 2 mm2 | |
Wire Gauge | 14 AWG |