Part Details for 1301280161 by Molex
Overview of 1301280161 by Molex
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1301280161
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2266-1301280161-ND
|
DigiKey | FD BOX DOUBLE GANG 4/CONDUIT OPE Min Qty: 1 Lead time: 10 Weeks Container: Bulk MARKETPLACE PRODUCT |
2 In Stock |
|
$250.9100 / $272.2600 | Buy Now |
DISTI #
1301280161-ND
|
DigiKey | FD BOX DOUBLE GANG 4/CONDUIT OPE Min Qty: 1 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$425.9600 | Buy Now |
DISTI #
1301280161
|
Avnet Americas | FD BOX DOUBLE 4/CONDUIT OPEN BLACK - Bulk (Alt: 1301280161) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
538-1301280161
|
Mouser Electronics | Electrical Enclosures FD BOX DOUBLE GANG 4/CONDUIT OPEN, BLACK RoHS: Compliant | 0 |
|
$307.6300 / $307.6400 | Order Now |
DISTI #
MOL130128-0161
|
Heilind Electronics | Cross Referenced to MOLEX - Part: MOL130128-0161 | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
10207875
|
TestEquity LLC | Molex 1301280161 Watertite Two-Gang FD PVC, Non-metallic Box, Black, 88.9mm (3.50") Depth, 67.3 Cubic Inch Capacity, 1" unthreaded conduit openings with reducers for 3/4" and 1/2" conduit | 2 |
|
$272.3200 | Buy Now |
Part Details for 1301280161
1301280161 CAD Models
1301280161 Part Data Attributes
|
1301280161
Molex
Buy Now
|
Compare Parts:
1301280161
Molex
|
Samacsys Manufacturer | Molex |