Part Details for 1301380022 by Molex
Overview of 1301380022 by Molex
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1301380022
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17P8556
|
Newark | Cover Plate For Sngl 1.390 Dia |Molex 1301380022 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.8600 / $11.0200 | Buy Now |
DISTI #
1301380022-ND
|
DigiKey | COVER PLATE FOR SNGL 1.390 DIA Min Qty: 1 Lead time: 8 Weeks Container: Bag |
3 In Stock |
|
$9.4860 / $11.2600 | Buy Now |
DISTI #
1301380022
|
Avnet Americas | Super-Safeway Multiple Outlet Single Straight-Blade Coverplate Nylon Yellow for Standard Outlet Boxes - Bulk (Alt: 1301380022) Min Qty: 10 Package Multiple: 10 Container: Bulk | 0 |
|
RFQ | |
DISTI #
538-1301380022
|
Mouser Electronics | Wire Ducting & Raceways COVER PLATE FOR SNGL 1.390 DIA RoHS: Compliant | 0 |
|
$8.8000 / $10.5100 | Order Now |
DISTI #
MOL130138-0022
|
Heilind Electronics | Cross Referenced to MOLEX - Part: MOL130138-0022 | Americas - 0 in Stock |
|
Buy Now |