Part Details for 1301380038 by Molex
Overview of 1301380038 by Molex
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1301380038
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1301380038-ND
|
DigiKey | FLIPLID COVERPLATE (1) 1.578 FOR Min Qty: 1 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$124.8800 | Buy Now |
DISTI #
1301380038
|
Avnet Americas | Super-Safeway Multiple Outlet Coverplate Single Receptacle 39.62mm Hole Diameter 20A Locking with Flip Lids - Bulk (Alt: 1301380038) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
538-1301380038
|
Mouser Electronics | Wire Ducting & Raceways FLIPLID COVERPLATE (1) 1.578 FOR3200/330 | 0 |
|
$90.1900 | Order Now |
DISTI #
MOL130138-0038
|
Heilind Electronics | Cross Referenced to MOLEX - Part: MOL130138-0038 | Americas - 0 in Stock |
|
Buy Now |