Part Details for 1301380081 by Molex
Overview of 1301380081 by Molex
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1301380081
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
18P4359
|
Newark | Pndnt Wtrtite Dplx 5-20 15Ft |Molex 1301380081 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 2 |
|
$725.4400 | Buy Now |
DISTI #
2266-1301380081-ND
|
DigiKey | PNDNT WTRTITE DPLX 5-20 15FT Min Qty: 1 Lead time: 10 Weeks Container: Bulk MARKETPLACE PRODUCT |
2 In Stock |
|
$581.0100 | Buy Now |
DISTI #
1301380081-ND
|
DigiKey | PNDNT WTRTITE DPLX 5-20 15FT Min Qty: 1 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$946.8900 | Buy Now |
DISTI #
1301380081
|
Avnet Americas | Watertite Multiple Outlet Pendant Box (2) NEMA 5-20 Duplex with Flip Lids 4.57m Cord Length 12/3 SOOW Cord Double Eye Wire Mesh Support Grip - Bulk (Alt: 1301380081) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
538-1301380081
|
Mouser Electronics | Power Outlet Strips PNDNT WTRTITE DPLX 5-20 15FT | 0 |
|
$841.6300 / $854.7800 | Order Now |
DISTI #
MOL130138-0081
|
Heilind Electronics | Cross Referenced to MOLEX - Part: MOL130138-0081 | Americas - 0 in Stock |
|
Buy Now |