Part Details for 1301380086 by Molex
Overview of 1301380086 by Molex
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1301380086
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
18P4363
|
Newark | Pndnt Gfci Wt Dplx 5-15 6Ft |Molex 1301380086 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$652.7000 / $656.7300 | Buy Now |
DISTI #
1301380086-ND
|
DigiKey | PNDNT GFCI WT DPLX 5-15 6FT Min Qty: 1 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$891.2200 | Buy Now |
DISTI #
1301380086
|
Avnet Americas | PNDNT GFCI WT DPLX 5-15 6FT - Bulk (Alt: 1301380086) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
538-1301380086
|
Mouser Electronics | Power Outlet Strips PNDNT GFCI WT DPLX 5-15 6FT | 0 |
|
$754.1200 / $773.2400 | Order Now |
DISTI #
MOL130138-0086
|
Heilind Electronics | Cross Referenced to MOLEX - Part: MOL130138-0086 | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
10208047
|
TestEquity LLC | Molex 1301380086 Watertite Multiple Outlet Pendant Box, GFCI, (1) NEMA 5-15 Duplex with Flip Lids, 1.83m (6.0') Cord Length, 12/3 SOOW Cord, Double Eye Wire Mesh Support Grip | 0 |
|
$546.9900 | Buy Now |