Part Details for 1301380087 by Molex
Overview of 1301380087 by Molex
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1301380087
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
18P4364
|
Newark | Pndnt Wtrtite Dplx 5-15 15Ft |Molex 1301380087 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1 |
|
$771.9400 / $791.9600 | Buy Now |
DISTI #
2266-1301380087-ND
|
DigiKey | PNDNT WTRTITE DPLX 5-15 15FT Min Qty: 1 Lead time: 10 Weeks Container: Bulk MARKETPLACE PRODUCT |
1 In Stock |
|
$652.9900 | Buy Now |
DISTI #
1301380087-ND
|
DigiKey | PNDNT WTRTITE DPLX 5-15 15FT Min Qty: 1 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1,064.1800 | Buy Now |
DISTI #
1301380087
|
Avnet Americas | Watertite Multiple Outlet Pendant Box (2) NEMA 5-15 Duplex with Flip Lids 4.57m Cord Length 12/3 SOOW Cord Double Eye Wire Mesh Support Grip - Bulk (Alt: 1301380087) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
538-1301380087
|
Mouser Electronics | Power Outlet Strips PNDNT WTRTITE DPLX 5-15 15FT | 0 |
|
$945.8800 / $960.6700 | Order Now |
DISTI #
MOL130138-0087
|
Heilind Electronics | Cross Referenced to MOLEX - Part: MOL130138-0087 | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
10208048
|
TestEquity LLC | Molex 1301380087 Watertite Multiple Outlet Pendant Box, (2) NEMA 5-15 Duplex with Flip Lids, 4.57m (15.0') Cord Length, 12/3 SOOW Cord, Double Eye Wire Mesh Support Grip | 1 |
|
$653.1500 | Buy Now |