Part Details for 1301380126 by Molex
Overview of 1301380126 by Molex
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1301380126
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2266-1301380126-ND
|
DigiKey | POWER BOX 6:5-20 1:L6-30 Min Qty: 1 Lead time: 6 Weeks Container: Bulk MARKETPLACE PRODUCT |
5 In Stock |
|
$2,377.5600 | Buy Now |
DISTI #
WM17836-ND
|
DigiKey | POWER BOX 6:5-20 1:L6-30 Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$3,046.5000 | Buy Now |
DISTI #
1301380126
|
Avnet Americas | Super-Safeway Portable Power Distribution Box Feed-Thru (6) GFCI Protected NEMA 5-20 Duplex Receptacles (1) NEMA L6-30 Locking Receptacle NEMA Type 3R Rainproof - Bulk (Alt: 1301380126) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
538-1301380126
|
Mouser Electronics | Wire Ducting & Raceways PORT PWR DISTBOX 50A 6:5-20 1:L6-30 YLW | 0 |
|
$2,863.0200 | Order Now |
DISTI #
MOL130138-0126
|
Heilind Electronics | Cross Referenced to MOLEX - Part: MOL130138-0126 | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
27552801
|
Verical | Power Distribution System Carton Min Qty: 1 Package Multiple: 1 Date Code: 1825 | Americas - 3 |
|
$49.2800 | Buy Now |
DISTI #
59856351
|
Verical | Power Distribution System Carton Min Qty: 1 Package Multiple: 1 | Americas - 3 |
|
$2,103.2900 | Buy Now |
DISTI #
73485329
|
Verical | Power Distribution System Carton Min Qty: 1 Package Multiple: 1 | Americas - 2 |
|
$2,103.2900 | Buy Now |
DISTI #
130138-0126
|
TTI | Power Outlet Strips SUPER-SAFEWAY PORT PWR DIST BX Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
$2,583.4300 | Buy Now |
DISTI #
1301380126-MOL
|
TME | 1301380126 Min Qty: 1 | 5 |
|
$2,459.8342 | Buy Now |
Part Details for 1301380126
1301380126 CAD Models
1301380126 Part Data Attributes
|
1301380126
Molex
Buy Now
|
Compare Parts:
1301380126
Molex
|
Samacsys Manufacturer | Molex |