Part Details for 130143-0156 by Molex
Overview of 130143-0156 by Molex
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 130143-0156
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1301430156
|
Avnet Americas | Watertite Cordset 14 Gauge SOOW 2 Position/3 Wire Cordset Length 30.48m NEMA 6-20 250V - Bulk (Alt: 1301430156) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
1301430156
|
Avnet Americas | Watertite Cordset 14 Gauge SOOW 2 Position/3 Wire Cordset Length 30.48m NEMA 6-20 250V - Bulk (Alt: 1301430156) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ |