Part Details for 130143-0377 by Molex
Overview of 130143-0377 by Molex
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 130143-0377
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32X3779
|
Newark | Cs6365N W/50Ft #6-4 Cable & Cs6364N |Molex 130143-0377 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1,074.4100 / $1,157.0500 | Buy Now |
DISTI #
1301430377
|
Avnet Americas | Super-Safeway Cordset 6 Gauge SOOW 3 Position/4 Wire Cordset Length 15.24m Non-NEMA California Style Locking Blade 50A 125V /250V - Bulk (Alt: 1301430377) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
1301430377
|
Avnet Americas | Super-Safeway Cordset 6 Gauge SOOW 3 Position/4 Wire Cordset Length 15.24m Non-NEMA California Style Locking Blade 50A 125V /250V - Bulk (Alt: 1301430377) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ |