Part Details for 130143-0393 by Molex
Overview of 130143-0393 by Molex
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 130143-0393
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1301430393
|
Avnet Americas | Watertite Cordset 4.2m 12 AWG 4 Position SOOW Yellow - Bulk (Alt: 1301430393) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
1301430393
|
Avnet Americas | Watertite Cordset 4.2m 12 AWG 4 Position SOOW Yellow - Bulk (Alt: 1301430393) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ |