Part Details for 1301430143 by Molex
Overview of 1301430143 by Molex
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Automotive
Price & Stock for 1301430143
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17P6081
|
Newark | 14W47 W50Ft 16-3So 15W47 |Molex 1301430143 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 3 |
|
$317.1500 / $328.7800 | Buy Now |
DISTI #
1301430143-ND
|
DigiKey | 14W47 W50FT 16-3SO 15W47 Min Qty: 1 Lead time: 11 Weeks Container: Bulk | Temporarily Out of Stock |
|
$429.1400 | Buy Now |
DISTI #
1301430143
|
Avnet Americas | Watertite Cordset 16 Gauge SOOW 2 Position/3 Wire Cordset Length 15.24m NEMA 5-15 125V - Bulk (Alt: 1301430143) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
538-1301430143
|
Mouser Electronics | Power Outlet Strips 14W47 W50FT 16-3SO 15W47 | 0 |
|
$326.1400 / $337.0300 | Order Now |
DISTI #
MOL130143-0143
|
Heilind Electronics | 14W47 W50FT 16-3SO 15W47 14W47B163 | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
59857160
|
Verical | Cable Assembly 15.24m NEMA 5-15P to NEMA 5-15R (2Power/1Ground) to (2Power/1Ground) POS M-F 16AWG RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 3 |
|
$232.9500 / $242.6600 | Buy Now |
DISTI #
C1S549803673302
|
Chip1Stop | Other wires/cables RoHS: Compliant | 3 |
|
$278.0000 / $290.0000 | Buy Now |
DISTI #
C1S549803671906
|
Chip1Stop | Other wires/cables RoHS: Compliant | 3 |
|
$280.0000 / $291.0000 | Buy Now |
DISTI #
10208165
|
TestEquity LLC | Molex 1301430143 Watertite Extreme Cordset 16 Gauge SOOW, 2 Pole/3 Wire, Cordset Length 15.24m (50.0 ft.), NEMA 5-15, 125V | 3 |
|
$274.3700 | Buy Now |