Part Details for 1301430153 by Molex
Overview of 1301430153 by Molex
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Automotive
Price & Stock for 1301430153
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17P6085
|
Newark | 14W47 W100Ft 16-3So 15W47 |Molex 1301430153 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$447.5100 / $498.6500 | Buy Now |
DISTI #
1301430153-ND
|
DigiKey | 14W47 W100FT 16-3SO 15W47 Min Qty: 1 Lead time: 11 Weeks Container: Bulk | Temporarily Out of Stock |
|
$638.1000 | Buy Now |
DISTI #
1301430153
|
Avnet Americas | - Bulk (Alt: 1301430153) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
MOL130143-0153
|
Heilind Electronics | 14W47 W100FT 16-3SO 15W47 14W47D163 | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
10208170
|
TestEquity LLC | Molex 1301430153 Watertite Extreme Cordset 16 Gauge SOOW, 2 Pole/3 Wire, Cordset Length 30.48m (100.0'), NEMA 5-15, 125V | 0 |
|
$407.9600 | Buy Now |