Part Details for 1301430157 by Molex
Overview of 1301430157 by Molex
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Automotive
Price & Stock for 1301430157
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17P6098
|
Newark | 14W49 25Ft 14-3-So 15W49 Sow15W49M.u |Molex 1301430157 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1 |
|
$284.0300 / $298.9100 | Buy Now |
DISTI #
2266-1301430157-ND
|
DigiKey | 14W49 25FT 14-3-SO 15W49 SOW15W4 Min Qty: 1 Lead time: 13 Weeks Container: Bulk MARKETPLACE PRODUCT |
1 In Stock |
|
$252.9000 | Buy Now |
DISTI #
1301430157-ND
|
DigiKey | 14W49 25FT 14-3-SO 15W49 SOW15W4 Min Qty: 1 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
$395.6700 | Buy Now |
DISTI #
1301430157
|
Avnet Americas | Watertite Cordset 14 Gauge SOOW 2 Position/3 Wire Cordset Length 7.62m NEMA 6-15 250V - Bulk (Alt: 1301430157) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
538-1301430157
|
Mouser Electronics | Power Outlet Strips 14W49 25FT 14-3-SO 15W49 SOW15W49M.U | 0 |
|
$357.1800 / $368.1800 | Order Now |
DISTI #
MOL130143-0157
|
Heilind Electronics | 14W49 25FT 14-3-SO 15W49 SOW15 14W49A143 | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
1301430157
|
Avnet Americas | Watertite Cordset 14 Gauge SOOW 2 Position/3 Wire Cordset Length 7.62m NEMA 6-15 250V - Bulk (Alt: 1301430157) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
10208173
|
TestEquity LLC | Molex 1301430157 Watertite Extreme Cordset 14 Gauge SOOW, 2 Pole/3 Wire, Cordset Length 7.62m (25.0 ft.), NEMA 6-15, 250V | 1 |
|
$252.9600 | Buy Now |