Part Details for 1301430161 by Molex
Overview of 1301430161 by Molex
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1301430161
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17P6350
|
Newark | 1433 W/25 12-3Sow & 1533Gcm |Molex 1301430161 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$287.4000 / $337.8100 | Buy Now |
DISTI #
900-1301430161-ND
|
DigiKey | 1433 W/25 12-3SOW & 1533GCM Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$391.2900 | Buy Now |
DISTI #
538-1301430161
|
Mouser Electronics | Molex 1433 W/25 12-3SOW & 1533GCM | 0 |
|
$362.5400 / $391.2700 | Order Now |
DISTI #
MOL130143-0161
|
Heilind Electronics | Cross Referenced to MOLEX - Part: MOL130143-0161 | Americas - 0 in Stock |
|
Buy Now |