Part Details for 1301430209 by Molex
Overview of 1301430209 by Molex
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Automotive
Price & Stock for 1301430209
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17P7644
|
Newark | 2647 W100Ft 12-3-So 2747 |Molex 1301430209 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1 |
|
$758.7800 / $761.8700 | Buy Now |
DISTI #
2266-1301430209-ND
|
DigiKey | 2647 W100FT 12-3-SO 2747 Min Qty: 1 Lead time: 13 Weeks Container: Bulk MARKETPLACE PRODUCT |
1 In Stock |
|
$643.8300 | Buy Now |
DISTI #
1301430209-ND
|
DigiKey | 2647 W100FT 12-3-SO 2747 Min Qty: 1 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1,049.2800 | Buy Now |
DISTI #
1301430209
|
Avnet Americas | 2647 W100FT 12-3-SO 2747 - Bulk (Alt: 1301430209) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
538-1301430209
|
Mouser Electronics | Power Outlet Strips 2647 W100FT 12-3-SO 2747 | 0 |
|
$885.6400 / $896.6700 | Order Now |
DISTI #
MOL130143-0209
|
Heilind Electronics | 2647 W100FT 12-3-SO 2747 2647D123 | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
1301430209-MOL
|
TME | 1301430209 Min Qty: 1 | 1 |
|
$667.5315 / $741.7010 | Buy Now |
DISTI #
000000000005802887
|
Sager | Power Outlet Strips SUPER-SAFEWAY CRDST 2P/3W 12G | 0 |
|
Buy Now | |
DISTI #
C1S549803572766
|
Chip1Stop | Other wires/cables RoHS: Compliant | 1 |
|
$702.0000 | Buy Now |
DISTI #
C1S549803571369
|
Chip1Stop | Other wires/cables RoHS: Compliant | 1 |
|
$642.0000 | Buy Now |