Part Details for 1301430221 by Molex
Overview of 1301430221 by Molex
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Automotive
Price & Stock for 1301430221
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17P7560
|
Newark | 26W47 W/25 12-3So 27W47 |Molex 1301430221 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1 |
|
$370.7300 | Buy Now |
DISTI #
2266-1301430221-ND
|
DigiKey | 26W47 W/25 12-3SO 27W47 Min Qty: 1 Lead time: 10 Weeks Container: Bulk MARKETPLACE PRODUCT |
1 In Stock |
|
$309.2900 | Buy Now |
DISTI #
1301430221-ND
|
DigiKey | 26W47 W/25 12-3SO 27W47 Min Qty: 1 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$483.9000 | Buy Now |
DISTI #
1301430221
|
Avnet Americas | Watertite Cordset 12 Gauge SOOW 2 Pole/3 Wire Male To Female Yellow Cordset Length 7.62m NEMA L5-20 125V - Bulk (Alt: 1301430221) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
538-1301430221
|
Mouser Electronics | AC Power Cords 26W47 W/25 12-3SO 27W47 RoHS: Compliant | 0 |
|
$345.9200 / $345.9500 | Order Now |
DISTI #
MOL130143-0221
|
Heilind Electronics | 26W47 W/25 12-3SO 27W47 26W47A123 | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
130143-0221
|
TTI | Power Outlet Strips WATERTITE CORDSET 2P/3W 12G Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
$322.6300 / $338.7600 | Buy Now |
DISTI #
1301430221
|
Avnet Americas | Watertite Cordset 12 Gauge SOOW 2 Pole/3 Wire Male To Female Yellow Cordset Length 7.62m NEMA L5-20 125V - Bulk (Alt: 1301430221) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
1301430221
|
Avnet Americas | Watertite Cordset 12 Gauge SOOW 2 Pole/3 Wire Male To Female Yellow Cordset Length 7.62m NEMA L5-20 125V - Bulk (Alt: 1301430221) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
Molex 1301430221
|
PEI Genesis | Cable Assembly | 1 |
|
Buy Now |