Part Details for 1301430252 by Molex
Overview of 1301430252 by Molex
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Automotive
Price & Stock for 1301430252
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17P7872
|
Newark | 2847 W/25 12-3So 2947 |Molex 1301430252 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 3 |
|
$387.8100 / $397.0700 | Buy Now |
DISTI #
2266-1301430252-ND
|
DigiKey | 2847 W/25 12-3SO 2947 Min Qty: 1 Lead time: 13 Weeks Container: Bulk MARKETPLACE PRODUCT |
3 In Stock |
|
$315.8900 / $342.7500 | Buy Now |
DISTI #
1301430252-ND
|
DigiKey | 2847 W/25 12-3SO 2947 Min Qty: 1 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
$536.2600 | Buy Now |
DISTI #
1301430252
|
Avnet Americas | 2847 W/25 12-3SO 2947 - Bulk (Alt: 1301430252) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
538-1301430252
|
Mouser Electronics | Power Outlet Strips 2847 W/25 12-3SO 2947 | 0 |
|
$395.3400 | Order Now |
DISTI #
MOL130143-0252
|
Heilind Electronics | 2847 W/25 12-3SO 2947 2847A123 | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
32016663
|
Verical | Cable Assembly 12/3 SOW 7.62m 12AWG (2Power/1Ground) POS Power to (2Power/1Ground) POS Power M-F Super-Safeway Min Qty: 1 Package Multiple: 1 | Americas - 3 |
|
$291.0900 / $303.2100 | Buy Now |
DISTI #
1301430252
|
Avnet Americas | 2847 W/25 12-3SO 2947 - Bulk (Alt: 1301430252) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
10208213
|
TestEquity LLC | Molex 1301430252 Super-Safeway Cordset, 12 Gauge SOOW, 2 Pole/3 Wire, Cordset, Length 7.62m (25.0 ft.), NEMA L5-30, 125V | 3 |
|
$342.8300 | Buy Now |