There are no models available for this part yet.
Overview of 1301430279 by Molex
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Automotive
Price & Stock for 1301430279 by Molex
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
17P7850
|
Newark | 28W76 W/25 12-4So 29W76 |Molex 1301430279 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$546.7000 | Buy Now | |
DISTI #
1301430279-ND
|
DigiKey | 28W76 W/25 12-4SO 29W76 Min Qty: 1 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$729.2400 | Buy Now | |
DISTI #
1301430279
|
Avnet Americas | 28W76 W/25 12-4SO 29W76 - Bulk (Alt: 1301430279) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | ||
DISTI #
538-1301430279
|
Mouser Electronics | Power Outlet Strips 28W76 W/25 12-4SO 29W76 | 0 |
|
$556.4200 / $565.0500 | Order Now | |
DISTI #
MOL130143-0279
|
Heilind Electronics | 28W76 W/25 12-4SO 29W76 28W76A124 | Americas - 0 in Stock |
|
Buy Now | ||
DISTI #
10208228
|
TestEquity LLC | Molex 1301430279 Watertite Extreme Cordset, 12 Gauge SOOW, 3 Pole/4 Wire, Cordset, Length 7.62m (25.0 ft.), NEMA L16-30, 480V | 0 |
|
$447.5600 | Buy Now |
CAD Models for 1301430279 by Molex
Part Data Attributes for 1301430279 by Molex
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
MOLEX LLC
|
Reach Compliance Code
|
unknown
|
Connector Support Type
|
CABLE ASSEMBLY
|