Part Details for 1301430323 by Molex
Overview of 1301430323 by Molex
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1301430323
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1301430323-ND
|
DigiKey | 1433 W/30'12-3SOW & 1533 Min Qty: 1 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
$603.6900 | Buy Now |
DISTI #
1301430323
|
Avnet Americas | - Bulk (Alt: 1301430323) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
538-1301430323
|
Mouser Electronics | Power Outlet Strips 1433 W/30'12-3SOW & 1533 | 0 |
|
$536.5800 / $553.3600 | Order Now |
DISTI #
MOL130143-0323
|
Heilind Electronics | Cross Referenced to MOLEX - Part: MOL130143-0323 | Americas - 0 in Stock |
|
Buy Now |