There are no models available for this part yet.
Overview of 130148-0083 by Molex
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HPH5-0083LB | Coilcraft Inc | General Purpose Inductor, 12uH, 15%, 1 Element, Ferrite-Core, SMD, ROHS COMPLIANT | |
LPS3008-332MLC | Coilcraft Inc | General Purpose Inductor, 3.3uH, 20%, 1 Element, Ferrite-Core, SMD, 1212, ROHS COMPLIANT | |
LPS3008-332MRB | Coilcraft Inc | General Purpose Inductor, 3.3uH, 20%, 1 Element, Ferrite-Core, SMD, 1212, CHIP, 1212, HALOGEN FREE AND ROHS COMPLIANT |
Price & Stock for 130148-0083 by Molex
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
1301480083
|
Avnet Americas | Safeway Duplex Heavy - Duty Spec - Grade Receptacle 2 Pole/3 Wire NEMA 5-15 125V Brown - Bulk (Alt: 1301480083) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | ||
DISTI #
538-130148-083
|
Mouser Electronics | AC Power Plugs & Receptacles SAFEWAY DUPLX REC HVY DTY GRD RoHS: Compliant | 0 |
|
$31.4300 / $42.4600 | Order Now | |
DISTI #
130148-0083
|
TTI | AC Power Plugs & Receptacles SAFEWAY DUPLX REC HVY DTY GRD Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
$30.6100 / $36.0300 | Buy Now |