There are no models available for this part yet.
Overview of 1301480080 by Molex
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Price & Stock for 1301480080 by Molex
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
18P2645
|
Newark | Dup Recept 5-15R White |Molex 1301480080 RoHS: Not Compliant Min Qty: 3 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$26.3800 / $32.3800 | Buy Now | |
DISTI #
1301480080-ND
|
DigiKey | DUP RECEPT 5-15R WHITE Min Qty: 1 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
$39.2300 | Buy Now | |
DISTI #
1301480080
|
Avnet Americas | Safeway Duplex Spec - Grade Receptacle 2 Position/3 Wire NEMA 5-15 125V White - Bulk (Alt: 1301480080) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | ||
DISTI #
538-1301480080
|
Mouser Electronics | AC Power Plugs & Receptacles DUP RECEPT 5-15R WHITE | 0 |
|
$32.6900 / $40.3000 | Order Now | |
DISTI #
MOL130148-0080
|
Heilind Electronics | DUP RECEPT 5-15R WHITE 5252DWW | Americas - 0 in Stock |
|
Buy Now | ||
DISTI #
000000000005803429
|
Sager | AC Power Plugs & Receptacles DUP RECEPT 5-15R WHITE | 0 |
|
Buy Now |
CAD Models for 1301480080 by Molex
Part Data Attributes for 1301480080 by Molex
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
MOLEX LLC
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.30
|
Samacsys Manufacturer
|
Molex
|
Connector Type
|
MAINS POWER CONNECTOR
|
Contact Finish Mating
|
NOT SPECIFIED
|
Contact Material
|
NOT SPECIFIED
|