Part Details for 1301510025 by Molex
Results Overview of 1301510025 by Molex
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
1301510025 Information
1301510025 by Molex is a Circular Adapter.
Circular Adapters are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for 1301510025
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17P6472
|
Newark | Adapter, Nema L5-20 Rcpt/Nema 5-15 Plug, Product Range:Super-Safeway 130151 Series, Accessory Type:Nema L5-20 Receptacle To Nema 5-15 Plug, For Use With:Ac Power Inlets And Outlets Rohs Compliant: Yes |Molex 1301510025 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 14 |
|
$111.9100 / $138.2800 | Buy Now |
DISTI #
1301510025
|
Avnet Americas | Super-Safeway Adapter NEMA L5-20 Receptacle - Female End 20A/125V NEMA 5-15 Plug - Male End 15A/125V Red - Bulk (Alt: 1301510025) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
MOL130151-0025
|
Heilind Electronics | ADAPTER - RED HUSK 5-15PTOL5-2 1744 | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
1301510025-MOL
|
TME | 1301510025 | 14 |
|
Buy Now | |
DISTI #
000000000005803748
|
Sager | AC Power Plugs & Receptacles HUSK 5-15P TO L5-20R ADAPTER RED | 0 |
|
Buy Now | |
DISTI #
10208642
|
TestEquity LLC | Molex 1301510025 Super-Safeway Adapter NEMA L5-20 Receptacle - Female End 20A/125V, NEMA 5-15 Plug - Male End, 15A/125V | 14 |
|
$101.2400 | Buy Now |
Part Details for 1301510025
1301510025 CAD Models
1301510025 Part Data Attributes
|
1301510025
Molex
Buy Now
Datasheet
|
Compare Parts:
1301510025
Molex
ADAPTER RED HUSK 5-15P TO L5-20R
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.80.00 | |
Connector Type | CIRCULAR ADAPTER | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Material | NOT SPECIFIED |